SP005904941

New Product

Description:
Cortex-M0+ 64KB QFN-32 125°C
Supplier:
INFINEON
Matchcode:
CY8C4146LCE-HVS113T
Rutronik No.:
ICMCU27149
Unit Pack:
3500
MOQ:
3500
package:
QFN-32
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 64 KByte
- RAM Size
- 4000 Byte
- Digital I/O
- 8 pins
- Package
- QFN-32
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 24 MHz
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.71 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.