SP005859612


image shown is a representation only
Description:
Utility board for TLE4973
Supplier:
INFINEON
Matchcode:
CURSENSORPROGGEN2
Rutronik No.:
ICCURR1160
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- EVALBOARD
- Programmable
- YES
- Automotive
- AEC-Q(100)
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 6 weeks
XENSIV™ - CUR SENSOR PROG GEN2 board is a utility board specially designed for interfacing TLE4973 Hall current sensors operating at 5V supply levels
This board is compatible with all TLE4973 (VSON, TISON and TDSO) three phase evaluation boards and may be used for performing live current level readouts, diagnostic checks (eg. OCD check), EEPROM configuration, calibration.
Compatible boards:
- TLE4973 EVAL LAT BAR(~682A full sc. rg.)
- TLE4973 EVAL VER BAR(~920A full sc. rg.)
- TLE4973 EVAL STD PCB(~221A full sc. rg.)
- TLE4973 EVAL INLAY(~460A full sc. rg.)
- TLE4973 EVAL 120A(~120A full sc. rg.)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.