SP005856548


image shown is a representation only
Description:
EvalKit CYBLE-343072-02
Supplier:
INFINEON
Matchcode:
CYBLE-343072-EVAL-M2B
Rutronik No.:
RFMCU1994
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 384 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.625 V
- P(out)
- 3 dBm
- Sensitivity
- -87 dBm
- RAM
- 384 kB
- GPIO
- 23 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART, PWM
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSMITTE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 4.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Japan
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.