SP005673441


image shown is a representation only
Description:
CYBT-243053-02 / CYW20820 EVAL KIT BLE 5
Supplier:
INFINEON
Matchcode:
CYBT-243053-EVAL
Rutronik No.:
RFMCU2066
Unit Pack:
1
MOQ:
1
package:
21-SMT
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2.6 V
- P(out)
- 10.5 dBm
- Sensitivity
- -94,5 dBm
- RAM
- 176 kB
- GPIO
- 22 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.3 V
- Automotive
- NO
- Package
- 21-SMT
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.