SP005672757


Description:
PSoC 6 BLE PROTOTYPING KIT
Supplier:
INFINEON
Matchcode:
CY8CPROTO-063-BLE
Rutronik No.:
RFMCU1740
Unit Pack:
1
MOQ:
1
package:
BULK
Packaging:
INDIVIDUAL
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Memory size
- 1000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.80 V
- RAM
- 288 kB
- SPI
- YES
- Other interface
- UART
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.50 V
- Automotive
- NO
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- United States
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.