SP005672757


image shown is a representation only
Description:
PROTOTYP. BOARD CYBLE-416045-02
Supplier:
INFINEON
Matchcode:
CY8CPROTO-063-BLE PSOC 6 BLE
Rutronik No.:
RFMCU1729
Unit Pack:
1
MOQ:
1
package:
43-SMT
Packaging:
BULK
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.71 V
- P(out)
- 4 dBm
- Sensitivity
- -87 dBm
- RAM
- 288 kB
- GPIO
- 36 no.
- SPI
- YES
- I²C
- YES
- Other interface
- UART, PWM
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- 43-SMT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- United States
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.