SP005670999


image shown is a representation only
Description:
Parallel NOR 32Mb x8 TSOP48 90n
Supplier:
INFINEON
Matchcode:
S29GL032N90TFI030
Rutronik No.:
ICPROM10712
Unit Pack:
960
MOQ:
960
package:
TSOP48
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 32M bit
- Organisation
- 4Mx8
- U(cc)
- 3,0 V
- Package
- TSOP48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.