SP005665303


image shown is a representation only
Description:
Cortex-M7 Dual Core ES-Samples
Supplier:
INFINEON
Matchcode:
CYT4BF8CDDES
Rutronik No.:
ICMCU26621
Unit Pack:
40
MOQ:
40
package:
LQFP-176
Packaging:
TRAY
- Bus width
- 32 bit
- Package
- LQFP-176
- ROM-Type
- FLASH
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.