SP005664403


image shown is a representation only
Description:
Dev Kit EZ-USB FX3 SuperSpd
Supplier:
INFINEON
Matchcode:
CYUSB3KIT-003
Rutronik No.:
ICCOM1459
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB 3.0
- Vcc(min)
- 1,8 V
- Vcc(max)
- 3,3 V
- Mounting
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.