SP005657561
image shown is a representation only
Description:
F²MC-8FX 8-Bit MCU
Supplier:
INFINEON
Matchcode:
CY95F108AHWPMC1-GS-N2E1
Rutronik No.:
ICMCU26415
Unit Pack:
1600
MOQ:
1600
package:
LQFP-64
Packaging:
TRAY
- Bus width
- 8 bit
- Package
- LQFP-64
- ROM-Type
- FLASH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.