SP005652145
image shown is a representation only
Description:
Neuron Chip Network Processor
Supplier:
INFINEON
Matchcode:
CY7C53120E2-10SXI
Rutronik No.:
ICCOM1623
Unit Pack:
500
MOQ:
500
package:
SPOC32
Packaging:
TUBE
- Type
- Network Pr
- Data rate
- 2,5 Mb/s
- Vcc(min)
- 5 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SPOC32
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.