SP005644009
Description:
NVSRAM 256kb x8 25ns SOP32 85C
Supplier:
INFINEON
Matchcode:
CY14E256LA-SZ25XIT
Rutronik No.:
ICRAM6003
Unit Pack:
1000
MOQ:
1000
package:
SOP32
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256K bit
- Organisation
- 128Kx8
- Access Time
- 25 ns
- U(cc)
- 5.0 V
- Package
- SOP32
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- NVRAM
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.