SP005639371
Description:
BLE AIROC CYW20835 Eval Kit
Supplier:
INFINEON
Matchcode:
CYW20835 Eval Kit
Rutronik No.:
RFMCU1970
Unit Pack:
1
MOQ:
1
package:
TRAY
Packaging:
INDIVIDUAL
- Frequency min
- 2400 MHz
- Frequency max
- 2400 MHz
- Oper.temp.min.
- 0 °C
- Memory
- ROM
- Memory size
- 2000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 12 dBm
- Sensitivity
- -94,5 dBm
- RAM
- 384 kB
- GPIO
- 24 no.
- ADC channels
- 1 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 70 °C
- Supply volt.max
- 3.63 V
- Automotive
- NO
- Package
- TRAY
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.