SP005582413


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Package
- PCB
- Automotive
- NO
- Accuracy
- 30
- Type
- Eval kit
- Humidity(min)
- 0 %RH
- Humidity(max)
- 85 %RH
- Vcc(min)
- 3,3 V
- Vcc(max)
- 12 V
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
The XENSIV™ PAS CO2 is a real CO2 sensor that improves the size and performance of existing CO2 sensor solutions. This sensor has been designed based on the unique photoacoustic spectroscopy (PAS) principle. To ensure efficient and quick evaluation, the XENSIVTM PAS CO2 Sensor2Go Evaluation kit is offered. An easy-to-use PC GUI is offered along with the package.
The complete Sensor2Go evaluation kit includes:
• XENSIV™ PAS CO2 evaluation motherboard
• XENSIV™ PAS CO2 mini-evaluation board
• micro-USB cable
Key features:
• Communication to a PC GUI via micro USB
• Power management unit ensuring stable 12V for the light source
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.