SP005543566


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- IPM
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Evaluation board for CIPOS™ Mini, features 600 V IM535-U6D
The EVAL-M1-IM535 is an evaluation board to support customers during their first steps of designing applications with IM535-U6D Intelligent Power Module (IPM). As a part of iMOTION™ Modular Application Design Kit, the combination of this power board and matching control board EVAL-M1-101T creates an inverter system for evaluating the latest Infineon technologies. It features and demonstrates our CIPOS™ Mini IPM technology and Advanced Motion Control Engine (MCE 2.0) technology for permanent magnet motors drive over the full speed range.
IM535-U6D, is one of the CIPOS™ Mini IPMs, which integrates a 3-phase inverter stage in a DIP 36x21D package. It incorporates TRENCHSTOP™ IGBT and anti-parallel diodes together with optimized SOI gate driver along with excellent thermal conduction and electrical isolation.
Summary of Features
- Power stage to drive 3-phase motor
- 600 V blocking voltage IGBT
- 3 KW output power
- Standardized iMOTION™ MADK M1 platform interface
- CIPOS™ Mini IPM (30A)
- ROHS compliant
Benefits
- Evaluate IM535-U6D
- Easy to start evaluation – shorter cycle time to final product
- UL certified package and temperature sensor
- Smaller foot print to allow smaller PCB
- High efficiency to save energy
Applications
- Heating ventilation and air conditioning (HVAC)
- Motor control and drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.