SP005447247


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 18 weeks
Evaluation board for CIPOS™ Maxi, features 1200 V SiC IPM IM828-XCC
The EVAL-M1-IM828-A features IM828-XCC, one of the CIPOS™ Maxi product family, which combines six 1200 V CoolSiC™ MOSFETs with an optimized 6-channel SOI gate driver. It is optimized to industrial application like power factor correction of heating ventilation air conditioning (HVAC) , fan motors, pumps and motor drives.
The EVAL-M1-IM828-A was developed to support customers during their first steps of applications with CIPOS™ Maxi IPM. In combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-101T, it demonstrates our CIPOS™ Maxi SiC IPM technology for motor drive.
Summary of Features
- Ready to use power stage with 1200 V IPM to drive 3-phase motor
- Nominal input voltage 380 Vac
- Maximum 8 kW output power with cooling
- On board EMI filter
- Over current protection
- Over temperature protection
- Test pads with hooks to attach standard oscilloscope probes
- Standard MADK M1 20pin interface connector
Benefits
- Evaluate IM828-XCC IPM module for your application
- Get your motor running within one hour in combination with Eval-M1-101T
- Learn more about motor control in high voltage domain
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.