SP005422454
image shown is a representation only
Description:
2-IGBT 1200V 600A ECONOD-411
Supplier:
INFINEON
Matchcode:
FF600R12ME4_B11
Rutronik No.:
IGBT3014
Unit Pack:
10
MOQ:
10
package:
ECONOD-411
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 600 A
- td(on)
- 1200 ns
- td(off)
- 4050 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- ECONOD-411
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.