SP005416612


image shown is a representation only
Description:
Demo Board KIT_6W_13V_P7_950V
Supplier:
INFINEON
Matchcode:
KIT_6W_13V_P7_950V
Rutronik No.:
ICPWM8909
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Austria
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.