SP005400656


image shown is a representation only
Description:
demo platform BGT24LTR11
Supplier:
INFINEON
Matchcode:
DEMO SENSE2GOL PULSE
Rutronik No.:
ICINOT1532
Unit Pack:
1
MOQ:
1
package:
DEMOKIT
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Output
- 32 bit
- Vcc(min)
- 3,3 V
- Vcc(max)
- 5,5 V
- Automotive
- NO
- Package
- DEMOKIT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.