SP005342974
New Product
image shown is a representation only
Description:
Dual-IGBT 1200V 600A 62MM-1
Supplier:
INFINEON
Matchcode:
FF600R12KT4
Rutronik No.:
IGBT2995
Unit Pack:
10
MOQ:
10
package:
62MM-1
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 600 A
- td(on)
- 1200 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- 62MM-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
1200 V, 600 A dual IGBT Module
62mm C-series 1200 V, 600 A dual fast trench IGBT module with TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diode.
Summary of Features
- Tvj op = 150°C
- RoHS compliant
- 4 kV AC 1 min Insulation
- Package with CTI > 400
- High Creepage and Clearance Distances
- UL/CSA Certification with UL1557 E83336
Benefits
- Existing packages with higher current capability, allows to increase inverter output power with same frame size
- Highest power density
- Flexibility
- Optimal electrical performance
- Highest reliability
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.