SP004221176
Description:
SIXPA.IGBT-MOD 1200V 25A EASY1B
Supplier:
INFINEON
Matchcode:
FS25R12W1T7P_B11
Rutronik No.:
IGBT3017
Unit Pack:
30
MOQ:
30
package:
EASY1B-2
Packaging:
TRAY
- V(CE)
- 1200 V
- I(C)
- 25 A
- td(on)
- 50 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- THT
- Mounting
- IGBT7-T7
- Automotive
- NO
- Package
- EASY1B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.