SP004177742


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- EVALBOARD
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
Control Board for iMOTION™ Modular Application Design Kit (MADK)
The EVAL-M1-101TF is a Control Board for iMOTION™ Modular Application Design Kit (MADK) platform. It is powered by IMC101T-F048 iMOTION™ Motor Control IC featuring advanced Motor Control Engine (MCE), that enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. IMC101T-F048 is a part of the iMOTION™ IMC100 series, which is the next generation of well established iMOTION™ motor control IC platform dedicated to field oriented control of PMSM (BLDC) motors.
This control board together with growing number of matching iMOTION™ MADK power boards with M1 connector, create a wide portfolio of 3-phase inverter options, scalable in power ratings and operating voltages.
Before setting up and running the motor control system, the user needs to download following files from the iMOTION™ Tools & Software webpage:
- IMC101F-T048 MCE Software Package, containing the latest MCE firmware image, corresponding default configuration files and release notes
- MCEWizard and MCEDesigner PC tools which are required for system configuring, controlling, tuning and monitoring.
User should check this page regularly for updates on MCE firmware or iMOTION™ PC tools. Please refer to the EVAL-M1-101TF User Guide for more information.
Get your motor running in less than 1 hour! Eval-M1-101T, in combination with matching power boards from iMOTION™ MADK Platform, enables rapid prototyping of various inverterized motor control systems, for example fans, pumps and compressors.
Summary of Features
- Field-proven Advanced Motion Control Engine (MCE)
- Single-shunt or leg-shunt Sensorless FOC Control
- Galvanically isolated on-board-debug interface
- Integrated protection features
- Integrated scripting engine similar to a small virtual machine
Benefits
- Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools
- Fast time to market – No coding required for motor control functions
- Wide range of iMOTION™ MADK power boards with matching M1 platform interface
- High flexibility for motor control tuning and system functionality
Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.