SP004080682


image shown is a representation only
Description:
AURIX2G TC365 TriBoard
Supplier:
INFINEON
Matchcode:
KIT_A2G_TC365_5V_TRB_S
Rutronik No.:
TOOL4349
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.