IMD111T6F040XUMA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Built in NTC
- NO
- Automotive
- NO
- Package
- LQFP-40
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP003030100
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
SmartDriver with PMSM/BLDC motor controller and gate driver
iMOTION™ Smart Driver integrating motor controller and 600 V three phase gate driver in LQFP-40 package.
The IMD111T-6F040 is a highly integrated ICs for the control of three phase motors. It integrates the motor controller with a high voltage three-phase gate driver and a voltage regulator and is able to drive a wide variety of MOSFETs or IGBTs. It performs sensor less field oriented control (FOC) for a permanent magnet synchronous motor (PMSM). The integrated script engine (small virtual machine) provides application flexibility by running customer scripts.
Summary of Features
- Motion Control Engine (MCE 2.0)
- Single or leg shunt current measurement
- Motor Control Algorithm (Sensorless/ hall-based FOC)
- Protection Features
- Dead time insertion & shoot-through prevention
- Overcurrent / overvoltage / under voltage lockout
- High voltage three phase gate driver with 600 V blocking voltage
- 15 V supply voltage for gate driver
- LQFP-40 Package
Benefits
- Unique combination of ready-2-use motor control algorithms with market leading gate driver
- Reduced System Cost by reduced BOM count and PCB size
- Hall sensor based startup and sensorless high speed operation
- Fastest time to market by using iMOTION™ design kits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.