SP002805654


image shown is a representation only
Description:
40W adapter evaluation board N
Supplier:
INFINEON
Matchcode:
EVAL_40W_FLY_P7_950V
Rutronik No.:
TMOS2475
Unit Pack:
1
MOQ:
1
package:
EVALBOARD
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 14 weeks
The 75V OptiMOS™ technology specializes in synchronous rectification applications. Based on the leading 80V technology these 75V products feature simultaneously lowest on-state resistances and superior switching performance.
Summary of Features
Summary of Features
- Quasi-resonant flyback using Infineon’s second generation controller (ICE2QS03G)
- Shows the advantages of the 950V CoolMOS™ P7 SJ MOSFET technology switching performance
- Demonstrates snubberless flyback operation at 40W of output power
- High efficiency
- Low cost
- Reduced PCB hotspot due to elimination of the snubber network
- High breakdown voltage for operation from unstable grids
- Charger/adapter
- SMPS
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.