SP002428754


image shown is a representation only
Description:
ANALOG ABSOLUT PRESSURE SENS
Supplier:
INFINEON
Matchcode:
KP229F0711
Rutronik No.:
ICENVI1214
Unit Pack:
1500
MOQ:
1500
package:
DSOF-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- yes
- Top(min)
- -40 °C
- Top(max)
- 140 °C
- Package
- DSOF-8
- Automotive
- AEC-Q(100)
- Vcc(max)
- 4.65 V
- Calibrated
- yes
- Type
- analog
- Vcc(min)
- 0.4 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- Supplier Lead time
- 100 weeks
Description:
Summary of Features
- High precision pressure sensing (± 3.4kPa)
- Ratiometric analog output
- Large temperature range (-40°C to 140°C)
- Broken wire detection
- Clamping
- “Green” 8 pin SMD housing
- Automotive qualified
Target Applications
- Automotive applications (manifold air pressure measurement)
- Industrial control
- Consumer applications
- Medical applications
- Weather stations
- Altimeters
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.