SP002116656
image shown is a representation only
Description:
3PH-PIM 1200V 25A EASY2B
Supplier:
INFINEON
Matchcode:
FP25R12W2T7_B11
Rutronik No.:
IGBT2761
Unit Pack:
15
MOQ:
15
package:
EASY2B-2
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 25 A
- td(on)
- 50 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- YES V
- Bodydiode
- THT
- Mounting
- IGBT7-T7
- Automotive
- NO
- Package
- EASY2B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 18 weeks
1200 V, 25 A PIM IGBT module
EasyPACK™ 2B 1200 V, 25 A PIM IGBT module with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode, NTC and PressFIT contact technology.
Summary of Features
- Low VCEsat
- TRENCHSTOP™ IGBT7
- Overload operation up to 175°C
- 2.5 kV AC 1min insulation
- Al2O3 substrate with low thermal resistance
- High power density
- Compact design
- PressFIT contact technology
Potential Applications
- Industrial drives
- Room air conditioners
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.