SP001880772


image shown is a representation only
Description:
Dual CAN 2T/2R 5V TSON14 SMD
Supplier:
INFINEON
Matchcode:
TLE9254VLCXUM
Rutronik No.:
ICCOM1415
Unit Pack:
5000
MOQ:
5000
package:
TSON14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CAN
- Vcc(min)
- 4,5 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TSON14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
TLE9254VSK is a high speed Infineon dual CAN Transceiver with bus wake-up used in automotive as well as industrial applications. TLE9254VSK supports 3.3 V as well as 5 V supplied microcontrollers using Vio interface.
It is designed to fulfill the requirements of the following standards:
ISO 11898-2 (2016) physical layer specification
SAE J1939
SAE J2284
This product is available in standard package PG-DSO-14 which is RoHS compliant and halogen free. Alternatively the TLE9254VLC is available in PG-TSON-14 which supports solder joint requirements for automated optical inspection (AOI).
Summary of Features
- Compliant to ISO 11898-2:2016 Dual channel CAN FD transceiver with very low quiescent current in stand-by mode Wide common mode range for electromagnetic immunity (EMI) Very low electromagnetic emission (EME) allows the use without additional common mode choke Excellent ESD robustness Very high CAN FD symmetry to support CAN FD data frames up to 5 MBit/s V10 input for voltage adaption to the microcontroller supply Extended supply range on VCC and V10 CAN short circuit proof to ground, to battery and to VCC TxD timeout function Low CAN bus leakage current in power-down state Overtemperature protection Protected against automotive transients according to ISO 7637 and SAE J2962-2 Stand-by mode with bus wake-up pattern function Wake-up indication on the RxD output Transmitter supply VCC can be turned off in stand-by mode Green Product (RoHS compliant) Supports 3.3 V as well as 5 V supplied microcontrollers Available in standard package PG-DSO-14 which is RoHS compliant and halogen free
Target Applications
- Gateway modules Body Control Modules (BCMs) Electric Power Steering Battery Management Systems Cluster and Lighting Control Modules
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.