SP001726510


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Control Board for iMOTION™ Modular Application Design Kit (MADK)
EVAL-M1-099M-C - Infineon TechnologiesOur EVAL-M1-099M is a Control Board for iMOTION™ Modular Application Design Kit (MADK). It is powered by IRMCK099M iMOTION™ Motor Control IC featuring advanced Motor Control Engine (MCE), which enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. For system parametrizing and tuning, a user also requires MCE Wizzard and MCE Designer software tools which are delivered through our 99 Series Installer package available for download under the Software & Tools tab. The 99 Series Installer also contains latest IRMCK099M controller firmware, documentation and other useful information.
The Eval-M1-099M board requires MCETOOLV2, an isolated JTAG and UART based debugger board, which is necessary for parametrizing and controlling the IRMCK099M IC. The EVAL-M1-099M-C kit does not include the MCETOOLV2 which needs to be ordered separately. Check MCETOOLV2 website for more details.
Get your motor running in less than 1 hour! Eval-M1-099M, in combination with matching power boards from MADK Platform, enables rapid prototyping in various invertized motor control systems, for example fans, pumps and compressors.
Summary of Features:
- Field-proven Advanced Motion Control Engine (MCE)
- Single-shunt or leg-shunt Sensorless FOC Control
- Integrated protection features
- RoHS compliant
- Easy motor parametrization and tuning
- Fast time to market – No coding require
- drives
- aircon
- pumps
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.