SP001724338
image shown is a representation only
Description:
AURIX2G 1MB TQFP-144 150°C
Supplier:
INFINEON
Matchcode:
SAL-TC324LP-16F160F AA
Rutronik No.:
ICMCU27050
Unit Pack:
1000
MOQ:
1000
package:
TQFP-144
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 1000 KByte
- RAM Size
- 152000 Byte
- Package
- TQFP-144
- T(A)max
- 150 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 8
- Frequency (max)
- 160 MHz
- max No.Timer
- 12
- SPI No.
- 4
- max No.ADC
- 16 channels
- U(cc) min
- 3.3 V
- U(cc) max
- 5 V
- EEPROM Size
- 128000 Byte
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.