SP001686600


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 25 A
- I(D) pulsed
- 50 A
- RDS(on)
- 45 mOhm
- Q(g)
- 62 nC
- R(thjc)
- 1,54 K/W
- Material techn.
- SIC
- Technology
- CoolSiC
- Topology
- Sixpack
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- YES
- Automotive
- NO
- Package
- EASY1BM-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 80 weeks
Sixpack 1200 V CoolSiC™ MOSFET Module
EasyPACK™ 1B 1200 V / 45 mΩ sixpack module with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology
Summary of Features
• High current density
• Best in class switching and conduction losses
• Low inductive design
• Integrated NTC temperature sensor
• PressFIT contact technology
• RoHS-compliant modules
Benefits
• Highest efficiency for reduced cooling effort
• Higher frequency operation
• Increased power density
• Optimized customer’s development cycle time and cost
Potential Applications
• Motor control and drives
• Solutions for solar energy systems
• Uninterruptible power supply
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.