SP001652772


Description:
EVAL SHNBV01 SENSOR HUB NANO
Supplier:
INFINEON
Matchcode:
DPS310 SENSOR HUB NANO
Rutronik No.:
ICMEMS1280
Unit Pack:
1
MOQ:
1
package:
VLGA-8
Packaging:
BOX
- Interface
- I2C&SPI
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- VLGA-8
- Automotive
- NO
- Type
- PRESS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.