SP001650824


image shown is a representation only
Description:
OPTIREG Switcher 2,5A 3,3V SO14
Supplier:
INFINEON
Matchcode:
TLS4125D0EP V33
Rutronik No.:
ICPWM8759
Unit Pack:
1
MOQ:
1
package:
TSDSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- OPTIREG
- V(in)max
- 3.7 V
- V(out)
- 35 V
- I(out)
- 2.5
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- TSDSO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.