SP001630148


image shown is a representation only
Description:
Soft Start Modul 1600V BG-PS55
Supplier:
INFINEON
Matchcode:
STT1400N16P55
Rutronik No.:
THYR90318
Unit Pack:
1
MOQ:
1
package:
BG-PS55-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TAVM)
- 1300 A
- I(TSM)
- 10500 A
- I(GT)max
- 200 mA
- V(GT)max
- 2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- W1C
- Housing
- 55mm
- Automotive
- NO
- Package
- BG-PS55-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
Description:
Summary of Features
- One slim foot-print
- Reduction to essential components
- Integrated heatsink & no thermal grease
- Thermal capacity directly coupled to silicon
- Double side cooling
Benefits
- Less complexity – one fits all
- Easy mounting
- Faster time-to-market
- Best Power to Price Ratio for cost sensitive applications
Target Applications
- drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.