SP001627160


image shown is a representation only
Description:
TLE8457 LIN LDO BOARD
Supplier:
INFINEON
Matchcode:
TLE8457LINLDOBOARDTOBO1
Rutronik No.:
ICCOM1328
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
Description:
Target Applications
- Automotive
- Commercial, construction and agricultural vehicles (CAV)
- Electromobility
- Motor Control & Drives
- Motorcycles, E-Bikes & Small E-Vehicles
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.