SP001594838
image shown is a representation only
Description:
Linear VREG PG-DSO-8
Supplier:
INFINEON
Matchcode:
TLS810B1EJ V50
Rutronik No.:
ICSPR10458
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 100 A
- Input Voltage
- 2,75 V
- Package
- PG-DSO-8
- Automotive
- AEC-Q(100)
- Dropout Voltage
- 200 mV
- Quiescent curre
- 5,5 mA
- Tolerance
- 2 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.