SP001591850


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- EVALBOARD
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
iMOTION™ MADK Evaluation board for CIPOS™ Micro Intelligent Power Modules
This evaluation board is a complete power stage to drive 3-phase motor, powered by IRSM505-084DA2 CIPOS™ Micro. It is equipped with a standardized iMOTION™ MADK M1 platform interface. Several measurement points give easy access for standard oscilloscope probes. The featured IRSM505-084DA2 is a 7 A, 250 V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps.
Summary of Features
- power stage to drive 3-phase motor
- Standardized iMOTION™ MADK M1 platform interface
- 110 V Grid
- Rohs compliant
Benefits
- Easy to design-in – fast time to market
- Same PCB design can address multiple markets due to featured IRSM505-84DA2
- UL certified package and temperature sensor due to featured IRSM505-84DA2
Potential Applications
- Motor control and drives
- Aircon
- Pumps (washing mashines)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.