SP001578264


image shown is a representation only
Description:
N-CH 150V 33A 42mOhm TO263
Supplier:
INFINEON
Matchcode:
IRFS4615PBF
Rutronik No.:
TMOSP12431
Unit Pack:
50
MOQ:
500
package:
D2PAK
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 33 A
- RDS(on)at 10V
- 42 mOhm
- Q(g)
- 26 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.