SP001576776
image shown is a representation only
Description:
N-CH 55V 110A 8mOhm TO263
Supplier:
INFINEON
Matchcode:
IRF3205SPBF
Rutronik No.:
TMOSP11749
Unit Pack:
50
MOQ:
1000
package:
D2PAK
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 110 A
- RDS(on)at 10V
- 8 mOhm
- Q(g)
- 97.3 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IRF3205STRLPBFN-CH 55V 110A 8mOhm TO263 Part No.: TMOSP11750 package: D2PAK Packaging: REEL |
Unit Price
0,563 $
Unit Pack
800
|
Stock Info
12 weeks
|
Price, Lead time Find Alternatives Datasheet |