SP001571570
image shown is a representation only
Description:
P-CH 55V 28A 65mOhm DPAK
Supplier:
INFINEON
Matchcode:
IRFR5305PBF
Rutronik No.:
TMOSP12338
Unit Pack:
75
MOQ:
3000
package:
DPAK
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 28 A
- RDS(on)at 10V
- 65 mOhm
- Q(g)
- 42 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.