SP001571554


image shown is a representation only
Description:
N-CH 500V 3,6A 2200mOhm DPAK
Supplier:
INFINEON
Matchcode:
IRFR812TRPBF
Rutronik No.:
TMOSP12363
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 3.6 A
- RDS(on)at 10V
- 2200 mOhm
- Q(g)
- 20 nC
- P(tot)
- 78 W
- R(thJC)
- 1.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRFR825TRPBFN-CH 500V 6,0A 1050mOhm DPAK Part No.: TMOSP12365 package: DPAK Packaging: REEL |
Unit Price
1,0292 $
Unit Pack
2000
|
Stock Info
14 weeks
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
|