SP001567780
image shown is a representation only
Description:
N-CH 40V 320A 1,6mOhm TO263
Supplier:
INFINEON
Matchcode:
IRFS7434PBF
Rutronik No.:
TMOSP12441
Unit Pack:
50
MOQ:
3200
package:
D2PAK
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 320 A
- RDS(on)at 10V
- 1,6 mOhm
- Q(g)
- 216 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.