SP001567222


image shown is a representation only
Description:
MOSFET P-Ch -30V SOT23
Supplier:
INFINEON
Matchcode:
IRLML5203GTRPBF
Rutronik No.:
TMOSS6809
Unit Pack:
3000
MOQ:
6000
package:
SOT23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3 A
- RDS(on)at 10V
- 0.098 mOhm
- P(tot)
- 1.25 W
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.