SP001566500


image shown is a representation only
Description:
P-CH 55V 19A 100mOhm D2PAK
Supplier:
INFINEON
Matchcode:
IRF9Z34NSPBF
Rutronik No.:
TMOSP12093
Unit Pack:
50
MOQ:
1000
package:
D2PAK
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 19 A
- RDS(on)at 10V
- 100 mOhm
- Q(g)
- 23.3 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRF9Z34NSTRLPBFP-CH 55V 19A 100mOhm D2PAK Part No.: TMOSP12094 package: D2PAK Packaging: REEL |
Unit Price
0,5407 $
Unit Pack
800
|
Stock Info
20 weeks
|
Price, Lead time
Datasheet
|