SP001563530
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001563530](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-irf7478trpbf.jpg)
image shown is a representation only
Description:
N-CH 60V 4,2A 26mOhm SO8
Supplier:
INFINEON
Matchcode:
IRF7478TRPBF
Rutronik No.:
TMOSP11957
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 4.2 A
- RDS(on)at 10V
- 26 mOhm
- Q(g)
- 21 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.