SP001560590
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001560590](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-irfr3411pbf.jpg)
image shown is a representation only
Description:
N-CH 100V 32A 44mOhm TO252
Supplier:
INFINEON
Matchcode:
IRFR3411PBF
Rutronik No.:
TMOSP12288
Unit Pack:
75
MOQ:
3000
package:
DPAK
Packaging:
TUBE
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 32 A
- RDS(on)at 10V
- 44 mOhm
- Q(g)
- 48 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.