SP001559758


Description:
N-CH 100V 93A 5,3mOhm DirectFET
Supplier:
INFINEON
Matchcode:
IRF7171MTRPBF
Rutronik No.:
TMOSP12819
Unit Pack:
4800
MOQ:
4800
package:
DirectFET
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 93 A
- RDS(on)at 10V
- 5.3 mOhm
- Q(g)
- 36 nC
- P(tot)
- 104 W
- R(thJC)
- 1.2 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- FastIRFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DirectFET
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.