SP001558810


image shown is a representation only
Description:
N-CH 55V 3.8A 40mOhm SOT223
Supplier:
INFINEON
Matchcode:
IRLL2705PBF
Rutronik No.:
TMOSS6793
Unit Pack:
80
MOQ:
1760
package:
SOT-223
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 3,8 A
- RDS(on)at 10V
- 40 mOhm
- Q(g)
- 48 nC
- P(tot)
- 1 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.