SP001557146
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001557146](https://www.rutronik24.com/pim/packages/medium/DPAK.jpg)
image shown is a representation only
Description:
N-CH 500V 6A 1300mOhm TO252
Supplier:
INFINEON
Matchcode:
IRFR825PBF
Rutronik No.:
TMOSP12364
Unit Pack:
75
MOQ:
300
package:
DPAK
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 1300 mOhm
- Q(g)
- 22.7 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.