SP001552856


image shown is a representation only
Description:
N-CH 30V 65A 8,4mOhm TO252
Supplier:
INFINEON
Matchcode:
IRLR8721TRPBF
Rutronik No.:
TMOSP12669
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 65 A
- RDS(on)at 10V
- 8.4 mOhm
- Q(g)
- 8.5 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.